Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206136-1
Order Code1056015
Product RangeCPC Series 3
Your Part Number
Technical Datasheet
350 In Stock
Need more?
3 Delivery in 3-4 Business Days(SG stock)
347 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.220 (CNY82.7386) |
| 10+ | CNY70.120 (CNY79.2356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.22 (CNY82.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206136-1
Order Code1056015
Product RangeCPC Series 3
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 3
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 206136-1 is a 7-way Free-hanging Plug with threaded coupling mate. This series 3 circular plastic connector (CPC) comes with black thermoplastic housing and circular contact layout, accepts type XII female/socket contacts.
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
CPC Series 3
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916