Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206151-3
Order Code2452610
Product RangeCPC 1
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.810 (CNY99.2253) |
| 10+ | CNY74.640 (CNY84.3432) |
| 25+ | CNY69.970 (CNY79.0661) |
| 100+ | CNY63.440 (CNY71.6872) |
| 250+ | CNY59.470 (CNY67.2011) |
| 500+ | CNY56.640 (CNY64.0032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.81 (CNY99.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206151-3
Order Code2452610
Product RangeCPC 1
Product RangeCPC 1
For Use WithMultimate Pin Contacts
Connector Shell Size23
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 206151-3 is a 37-way sealed black CPC Receptacle with threaded coupling and contact protection. It has flange with mounting holes, thermoplastic housing and peripheral seal.
- UL94V-0 Flammability rating
- Circular contact layout
Applications
Commercial, Power Management
Technical Specifications
Product Range
CPC 1
Connector Shell Size
23
SVHC
No SVHC (27-Jun-2024)
For Use With
Multimate Pin Contacts
Connector Body Material
Nylon (Polyamide) Body
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027442