Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206227-6
Order Code2424549
Product RangeCPC Series 3
Your Part Number
Technical Datasheet
572 In Stock
Need more?
173 Next business day delivery available(Shanghai stock)
15 Delivery in 3-4 Business Days(SG stock)
384 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.600 (CNY192.778) |
| 5+ | CNY159.930 (CNY180.7209) |
| 10+ | CNY149.200 (CNY168.596) |
| 25+ | CNY138.190 (CNY156.1547) |
| 50+ | CNY135.640 (CNY153.2732) |
| 100+ | CNY128.140 (CNY144.7982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.60 (CNY192.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206227-6
Order Code2424549
Product RangeCPC Series 3
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangeCPC Series 3
Circular Connector Shell StylePanel Mount Receptacle
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP65
Technical Specifications
Connector Type
Circular Power Connector
Product Range
CPC Series 3
Connector Body Material
Nylon (Polyamide) Body
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
IP Rating
IP65
Alternatives for 206227-6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04037