Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206426-1
Order Code1056010
Product RangeCPC Series 3
204 In Stock
600 more incoming. You can reserve stock now
174 Delivery in 3-4 Business Days(Shanghai stock)
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.680 (CNY84.3884) |
| 10+ | CNY70.610 (CNY79.7893) |
| 25+ | CNY64.860 (CNY73.2918) |
| 100+ | CNY60.830 (CNY68.7379) |
| 250+ | CNY60.240 (CNY68.0712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.68 (CNY84.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206426-1
Order Code1056010
Product RangeCPC Series 3
Connector TypeCircular Industrial
Product RangeCPC Series 3
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 206426-1 is a 3-way Free-hanging Plug with threaded coupling mate. This series 3 reverse sex circular plastic connector comes with black thermoplastic housing and plastic shell, accepts type XII male/pin contacts.
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
CPC Series 3
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412