Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206434-1
Order Code1056410
Product RangeCPC Series 2
Your Part Number
Technical Datasheet
1,530 In Stock
Need more?
7 Next business day delivery available(Shanghai stock)
89 Delivery in 3-4 Business Days(SG stock)
1434 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.290 (CNY69.2577) |
| 10+ | CNY57.930 (CNY65.4609) |
| 25+ | CNY56.540 (CNY63.8902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.29 (CNY69.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206434-1
Order Code1056410
Product RangeCPC Series 2
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 2
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 206434-1 from TE Connectivity is a CPC series 8 position circular I/O plug connector housing with shell size 11.
- Keyed mating alignment type
- Free hanging mounting style
- Black colour thermoplastic housing
- 5/8-24 UNEF-2A thread size
- Straight mounting angle
- Wire insulation diameter of 1.73mm (0.068inch)
- UL94 V-0 flammability rating
- Contact type is pin
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
-
Product Range
CPC Series 2
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004