Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206612-1
Order Code1654402
Product RangeCPC Series 4
Technical Datasheet
626 In Stock
Need more?
99 Next business day delivery available(Shanghai stock)
493 Delivery in 5-6 Business Days(UK stock)
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.690 (CNY90.0497) |
| 10+ | CNY70.830 (CNY80.0379) |
| 25+ | CNY66.580 (CNY75.2354) |
| 100+ | CNY61.310 (CNY69.2803) |
| 250+ | CNY59.500 (CNY67.235) |
| 500+ | CNY57.690 (CNY65.1897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.69 (CNY90.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206612-1
Order Code1654402
Product RangeCPC Series 4
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 4
Circular Connector Shell StyleCable Mount Plug
No. of Contacts22Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 206612-1 is a 22-position I/O Circular Connector with black 94V-0 rated thermoplastic housing. The receptacle has a keyed mating alignment and threaded coupling mating retention. The CPC connector is UL94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material. It has quick connect/disconnect capability with thread assist, positive detent coupling. It has built-in pin and socket protection. Polarized for proper mating of connector halves.
- With flange
- Straight mounting angle
Applications
Commercial, Power Management
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
CPC Series 4
No. of Contacts
22Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039236