Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206705-3..
Order Code3195491
Your Part Number
Technical Datasheet
152 In Stock
Need more?
152 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.460 (CNY55.8898) |
| 10+ | CNY46.870 (CNY52.9631) |
| 100+ | CNY37.660 (CNY42.5558) |
| 250+ | CNY36.460 (CNY41.1998) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.46 (CNY55.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206705-3..
Order Code3195491
Technical Datasheet
Connector TypeCircular Industrial
Product Range-
Circular Connector Shell StyleFlange Mount Receptacle
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
Alternatives for 206705-3..
1 Product Found
Product Overview
The 206705-3 is a 9-position straight Square Flange Receptacle Assembly with pin contacts, black thermoplastic housing and 13-9 insert arrangement. The standard sex sealed circular plastic connector has gray elastomer peripheral seal, keyed mating alignment, threaded coupling mating retention and flange with mounting holes/panel.
- Environmental protection
- Contact protection
- 3/4-20 UNEF-2A Thread
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Flange Mount Receptacle
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Product Range
-
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01