Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206903-2
Order Code2254641
Your Part Number
Technical Datasheet
114 In Stock
1,410 more incoming. You can reserve stock now
114 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.290 (CNY55.6977) |
| 10+ | CNY41.850 (CNY47.2905) |
| 100+ | CNY35.570 (CNY40.1941) |
| 250+ | CNY33.670 (CNY38.0471) |
| 500+ | CNY31.760 (CNY35.8888) |
| 1000+ | CNY30.250 (CNY34.1825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.29 (CNY55.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206903-2
Order Code2254641
Technical Datasheet
Accessory TypeSealing Cap
For Use WithCPC Series Circular Connectors
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTriphenyl Phosphate (25-Jun-2025)
Product Overview
The 206903-2 is a black Sealing Cap made of thermoplastic with plastic strap. It is ideal for use with receptacle (socket) contact. The cap comes with neoprene gasket and boot, glass-filled thermoplastic backshell extender and zinc plate with non-hexavalent chromate sealing cap.
Applications
Industrial
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Thermoplastic Body
SVHC
Triphenyl Phosphate (25-Jun-2025)
For Use With
CPC Series Circular Connectors
Product Range
-
Alternatives for 206903-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154