Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206966-9
Order Code2468462
Product RangeCPC
Your Part Number
Technical Datasheet
471 In Stock
Need more?
49 Delivery in 3-4 Business Days(SG stock)
422 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.910 (CNY68.8283) |
| 10+ | CNY51.780 (CNY58.5114) |
| 100+ | CNY44.020 (CNY49.7426) |
| 250+ | CNY41.260 (CNY46.6238) |
| 500+ | CNY39.300 (CNY44.409) |
| 1000+ | CNY37.420 (CNY42.2846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.91 (CNY68.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206966-9
Order Code2468462
Product RangeCPC
Technical Datasheet
Connector Shell Size13
Cable Diameter Max11.51mm
Strain Relief MaterialThermoplastic
Product RangeCPC
For Use WithAMP CPC Series Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 206966-9 is a black straight Cable Clamp Kit made of thermoplastic. Cable clamps provide strain relief and can be used on all series receptacles and plugs. Cable clamps can be threaded directly onto plugs or receptacles or onto back-shell extenders. Clamping areas adjustable by inverting or changing inserts. It is ideal for use with CPC connectors.
- UL94V-0 Flammability rating
- Heat-stabilized, fire-resistant, self-extinguishing
Applications
Commercial, Power Management
Contents
Cable clamp, Two screws.
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Thermoplastic
For Use With
AMP CPC Series Circular Connectors
Cable Diameter Max
11.51mm
Product Range
CPC
SVHC
No SVHC (25-Jun-2025)
Alternatives for 206966-9
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793