Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207304-1
Order Code1772850
Product RangeMetrimate
Your Part Number
Technical Datasheet
217 In Stock
Need more?
217 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.940 (CNY37.2222) |
| 10+ | CNY29.220 (CNY33.0186) |
| 100+ | CNY25.620 (CNY28.9506) |
| 250+ | CNY24.640 (CNY27.8432) |
| 500+ | CNY24.190 (CNY27.3347) |
| 1000+ | CNY23.730 (CNY26.8149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.94 (CNY37.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207304-1
Order Code1772850
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Positions24Ways
Pitch Spacing5mm
For Use WithMetrimate Square Grid Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Metrimate
No. of Positions
24Ways
For Use With
Metrimate Square Grid Connectors
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359