Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207305-1
Order Code1772851
Product RangeMetrimate
Technical Datasheet
202 In Stock
Need more?
202 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.070 (CNY39.6291) |
| 10+ | CNY27.760 (CNY31.3688) |
| 100+ | CNY24.820 (CNY28.0466) |
| 250+ | CNY23.140 (CNY26.1482) |
| 500+ | CNY22.260 (CNY25.1538) |
| 1000+ | CNY21.820 (CNY24.6566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.07 (CNY39.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207305-1
Order Code1772851
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Positions24Ways
Pitch Spacing5mm
For Use WithMetrimate Square Grid Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 207305-1 is a 24-way 6-row red square grid Receptacle Housing made of nylon GF. It is ideal for use with AMP Metrimate socket header and plug housing. Receptacle housing accepts pin contacts.
- UL94V-0 Flammability rating
- 600VAC/VDC Operating voltage
- -55 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Metrimate
No. of Positions
24Ways
For Use With
Metrimate Square Grid Connectors
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412