Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207440-1
Order Code1654483
Product RangeMetrimate
Technical Datasheet
112 In Stock
150 more incoming. You can reserve stock now
86 Delivery in 5-6 Business Days(UK stock)
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.830 (CNY30.3179) |
| 10+ | CNY25.840 (CNY29.1992) |
| 100+ | CNY22.910 (CNY25.8883) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.83 (CNY30.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207440-1
Order Code1654483
Product RangeMetrimate
Technical Datasheet
No. of Contacts9Contacts
Product RangeMetrimate
No. of Positions9Ways
Connector MountingCable Mount
Pitch Spacing5mm
Contact Termination TypeCrimp
For Use WithAMP Metrimate Series Pin Contacts
Contact GenderPin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
9Contacts
Gender
Receptacle
Connector Mounting
Cable Mount
Contact Termination Type
Crimp
Contact Gender
Pin
Product Range
Metrimate
No. of Positions
9Ways
Pitch Spacing
5mm
For Use With
AMP Metrimate Series Pin Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01045