Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207442-1
Order Code1654484
Product RangeMetrimate
Your Part Number
Technical Datasheet
2,050 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
87 Delivery in 5-6 Business Days(UK stock)
1943 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.780 (CNY48.3414) |
| 10+ | CNY36.370 (CNY41.0981) |
| 100+ | CNY30.920 (CNY34.9396) |
| 250+ | CNY28.980 (CNY32.7474) |
| 500+ | CNY27.610 (CNY31.1993) |
| 1000+ | CNY26.290 (CNY29.7077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.78 (CNY48.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207442-1
Order Code1654484
Product RangeMetrimate
Technical Datasheet
No. of Contacts18Contacts
Product RangeMetrimate
Connector MountingCable Mount
No. of Positions18Ways
Contact Termination TypeCrimp
Pitch Spacing5mm
For Use WithAMP Metrimate Series Socket Contacts
Contact GenderSocket
SVHCNo SVHC (25-Jun-2025)
Product Overview
207442-1 is a connector housing. Industry standards include UL E28476, CSA/UL/VDE.
- Plug connector and housing type
- Number of positions is 18, number of rows is 6
- 600V AC/600 V DC operating voltage
- Black primary product colour
- 14A max contact current rating
- 5mm (0.197") centreline (pitch)
- PA 66 housing material
- 25.35mm connector length, 23.8mm connector width
- 5mm (0.197") row-to-row spacing
- Operating temperature range from -55 to 130°C (-67 to 266°F)
Technical Specifications
No. of Contacts
18Contacts
Gender
Plug
No. of Positions
18Ways
Pitch Spacing
5mm
Contact Gender
Socket
Product Range
Metrimate
Connector Mounting
Cable Mount
Contact Termination Type
Crimp
For Use With
AMP Metrimate Series Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015