Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207528-7
Order Code2310137
Product RangeMetrimate
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.880 (CNY124.1644) |
| 10+ | CNY101.280 (CNY114.4464) |
| 25+ | CNY92.680 (CNY104.7284) |
| 100+ | CNY84.070 (CNY94.9991) |
| 250+ | CNY80.310 (CNY90.7503) |
| 500+ | CNY78.810 (CNY89.0553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.88 (CNY124.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207528-7
Order Code2310137
Product RangeMetrimate
Technical Datasheet
No. of Contacts12Contacts
Product RangeMetrimate
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing5mm
GenderHeader
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows3Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5mm
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
3Rows
Product Range
Metrimate
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907