Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207602-1
Order Code2301007
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.620 (CNY84.3206) |
| 10+ | CNY63.410 (CNY71.6533) |
| 100+ | CNY53.910 (CNY60.9183) |
| 250+ | CNY50.530 (CNY57.0989) |
| 500+ | CNY48.130 (CNY54.3869) |
| 1000+ | CNY45.960 (CNY51.9348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.62 (CNY84.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207602-1
Order Code2301007
Technical Datasheet
Accessory TypeStrain Relief Kit
For Use WithSquare Grid Connectors
No. of Positions12Ways
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 207602-1 is a 12-way natural red Strain Relief Kit made up of nylon (polyamide). It is suitable for use with the square grid connectors.
- -55 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Kit
No. of Positions
12Ways
Product Range
-
For Use With
Square Grid Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012549