Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208283-4
Order Code1126618
Product RangeCPC Series 1
Your Part Number
Technical Datasheet
225 In Stock
Need more?
225 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.460 (CNY175.6698) |
| 5+ | CNY144.100 (CNY162.833) |
| 10+ | CNY132.680 (CNY149.9284) |
| 25+ | CNY130.340 (CNY147.2842) |
| 50+ | CNY128.000 (CNY144.640) |
| 100+ | CNY125.520 (CNY141.8376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.46 (CNY175.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208283-4
Order Code1126618
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Contact TypePCB Socket
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP65
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Product Range
CPC Series 1
Contact Material
Copper Alloy
IP Rating
IP65
Connector Type
Circular Power Connector
Circular Connector Contact Type
PCB Socket
Contact Plating
Gold
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845