Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208457-1
Order Code1056079
Product RangeCPC Series 1
Your Part Number
Technical Datasheet
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY878.600 (CNY992.818) |
| 5+ | CNY816.380 (CNY922.5094) |
| 10+ | CNY754.160 (CNY852.2008) |
| 25+ | CNY716.340 (CNY809.4642) |
| 50+ | CNY678.520 (CNY766.7276) |
| 100+ | CNY654.410 (CNY739.4833) |
Price for:Each
Minimum: 1
Multiple: 1
CNY878.60 (CNY992.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208457-1
Order Code1056079
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts24Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 208457-1 is a 24-way Free-hanging Plug with threaded coupling mate, without TETRASEALS ring. This series 1 metal-shell circular plastic connector comes with nickel-plated zinc alloy shell and black thermoplastic housing.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
24Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359