Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208459-1
Order Code1056073
Product RangeCPC Series 1
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY541.430 (CNY611.8159) |
| 5+ | CNY528.910 (CNY597.6683) |
| 10+ | CNY516.390 (CNY583.5207) |
| 25+ | CNY507.570 (CNY573.5541) |
| 50+ | CNY498.750 (CNY563.5875) |
| 100+ | CNY493.230 (CNY557.3499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY541.43 (CNY611.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208459-1
Order Code1056073
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 1
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts24Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 208459-1 is a 24-position straight Square Flange Receptacle with pin type contacts and 28-24 insert arrangement. This series 1 standard sex CPC connector has UL94V-0 rated black thermoplastic housing and nickel-plated zinc alloy metal shell for added strength and protection. This connector is meet signal, low current and high current requirements.
- Keyed mating alignment
- Threaded coupling mating retention
- 1-3/8-18 UNEF-2A Thread
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
CPC Series 1
No. of Contacts
24Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098