Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208680-2
Order Code1056108
Your Part Number
Technical Datasheet
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.400 (CNY174.472) |
| 10+ | CNY132.240 (CNY149.4312) |
| 25+ | CNY124.390 (CNY140.5607) |
| 100+ | CNY113.450 (CNY128.1985) |
| 250+ | CNY108.490 (CNY122.5937) |
| 500+ | CNY103.520 (CNY116.9776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.40 (CNY174.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208680-2
Order Code1056108
Technical Datasheet
Accessory TypeDust Cap
For Use WithReceptacle, Shell Size 23
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTriphenyl Phosphate (21-Jan-2025)
Product Overview
The 208680-2 is a Sealing Cap made of black thermoplastic with elastomer sealing gasket and metal bead chain cap to flange attachment. It is suitable for AMP CPC series size 23 connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Thermoplastic Body
SVHC
Triphenyl Phosphate (21-Jan-2025)
For Use With
Receptacle, Shell Size 23
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907