Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208715-1
Order Code1056071
Product RangeCPC Series 1
Your Part Number
Technical Datasheet
69 In Stock
Need more?
26 Delivery in 3-4 Business Days(Shanghai stock)
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY380.060 (CNY429.4678) |
| 5+ | CNY370.400 (CNY418.552) |
| 10+ | CNY360.740 (CNY407.6362) |
| 25+ | CNY351.070 (CNY396.7091) |
| 50+ | CNY344.530 (CNY389.3189) |
| 100+ | CNY337.990 (CNY381.9287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY380.06 (CNY429.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208715-1
Order Code1056071
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 1
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
CPC Series 1
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043998