Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208717-1
Order Code1056081
Product RangeCPC Series 1
Technical Datasheet
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY358.440 (CNY405.0372) |
| 5+ | CNY348.010 (CNY393.2513) |
| 10+ | CNY337.580 (CNY381.4654) |
| 25+ | CNY327.150 (CNY369.6795) |
| 50+ | CNY320.610 (CNY362.2893) |
| 100+ | CNY314.070 (CNY354.8991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY358.44 (CNY405.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208717-1
Order Code1056081
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 1
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
CPC Series 1
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896