Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,019.510 (CNY1,152.0463) |
| 5+ | CNY967.940 (CNY1,093.7722) |
| 10+ | CNY916.370 (CNY1,035.4981) |
| 25+ | CNY864.790 (CNY977.2127) |
| 50+ | CNY804.630 (CNY909.2319) |
| 100+ | CNY778.230 (CNY879.3999) |
Product Information
Product Overview
The 208718-1 is a 5-position straight Free-hanging Plug Assembly with socket type contacts, UL94V-0-rated black thermoplastic housing and 14-5 insert arrangement. The standard sex circular plastic connector has nickel-plated zinc alloy metal shell, keyed mating alignment and threaded coupling mating retention. This connector is available in a variety of configurations to meet signal, low current and high current requirements. Operating temperature range from -55 to +125°C. This quick connect/disconnect circular connector features polarized housings to prevent mismating with other insert arrangements.
- Contact protection
- 7/8-20 UNEF-2A Thread
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Circular Industrial
Cable Mount Plug
Crimp / Solder Socket
Thermoplastic Body
-
No SVHC (21-Jan-2025)
CPC Series 1
5Contacts
Threaded
-
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate