Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211150-1
Order Code1557003
Product RangeMetrimate
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.860 (CNY72.1618) |
| 10+ | CNY63.120 (CNY71.3256) |
| 25+ | CNY60.750 (CNY68.6475) |
| 100+ | CNY60.310 (CNY68.1503) |
| 250+ | CNY59.870 (CNY67.6531) |
| 500+ | CNY59.430 (CNY67.1559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.86 (CNY72.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211150-1
Order Code1557003
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Positions25Ways
Pitch Spacing5.08mm
For Use WithMetrimate Drawer Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 211150-1 is a 25-position 5-row black Plug Housing and made of polyester and is used with Metrimate drawer connectors. The AMP Metrimate connector designed to meet IEC requirement and offer improvements in durability, density and electrical performance.
- UL94V-0 Flammability rating
- 600V Operating voltage
- -55 to +130°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
Metrimate
No. of Positions
25Ways
For Use With
Metrimate Drawer Connectors
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298