Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211400-1
Order Code1556947
Product RangeCPC Series 1
Your Part Number
Technical Datasheet
1,573 In Stock
Need more?
469 Delivery in 3-4 Business Days(SG stock)
1104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.550 (CNY88.7615) |
| 10+ | CNY67.360 (CNY76.1168) |
| 25+ | CNY63.410 (CNY71.6533) |
| 100+ | CNY57.880 (CNY65.4044) |
| 250+ | CNY55.000 (CNY62.150) |
| 500+ | CNY54.210 (CNY61.2573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.55 (CNY88.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211400-1
Order Code1556947
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic, Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 211400-1 is a reverse sex Circular Connector with UL94V-0 flame-rated thermoplastic housing and free-hanging mounting.
- Straight Mounting Angle
- Plug Accepts Pin Contacts
- Black Housing
- Threaded Coupling Mating Retention Type
- 3/4-20 UNEF-2A Thread
Applications
Industrial, Commercial, Power Management
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic, Glass Filled Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072