Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211758-1
Order Code1654486
Product RangeMetrimate
Technical Datasheet
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.930 (CNY42.8609) |
| 10+ | CNY36.680 (CNY41.4484) |
| 100+ | CNY35.430 (CNY40.0359) |
| 250+ | CNY33.470 (CNY37.8211) |
| 500+ | CNY33.030 (CNY37.3239) |
| 1000+ | CNY32.420 (CNY36.6346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.93 (CNY42.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211758-1
Order Code1654486
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Positions12Ways
Pitch Spacing5.08mm
For Use WithMetrimate Drawer Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 211758-1 is a 12-position 4-row black stranded wire Plug Housing made of glass filled polyester for use with hardware 208211-1 or -4, receptacle housing. It is wire-to-board, wire-to-panel, wire-to-wire connector system for panel, printed circuit board, wire/cable applications.
- UL94V-0 Flammability
- Screw mount panel retention type
- -55 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Metrimate
No. of Positions
12Ways
For Use With
Metrimate Drawer Connectors
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751