Print Page
Image is for illustrative purposes only. Please refer to product description.
1,074 In Stock
Need more?
1074 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY65.960 (CNY74.5348) |
10+ | CNY62.080 (CNY70.1504) |
20+ | CNY57.390 (CNY64.8507) |
50+ | CNY56.150 (CNY63.4495) |
100+ | CNY54.250 (CNY61.3025) |
200+ | CNY51.240 (CNY57.9012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.96 (CNY74.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211768-1..
Order Code1654406
Technical Datasheet
Product Range-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts9Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
Alternatives for 211768-1..
1 Product Found
Product Overview
The 211768-1 is a 9-position I/O Circular Connector with black glass filled nylon 6/6 housing. The receptacle has a keyed mating alignment and threaded coupling mating retention. The CPC connector is UL94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material. It has quick connect/disconnect capability with thread assist, positive detent coupling. It has built-in pin and socket protection. Polarized for proper mating of connector halves.
- Without flange
- Straight mounting angle
Applications
Commercial, Power Management
Technical Specifications
Product Range
-
No. of Contacts
9Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (07-Jul-2017)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.65