300 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY76.570 (CNY86.5241) |
25+ | CNY75.470 (CNY85.2811) |
50+ | CNY73.970 (CNY83.5861) |
Product Information
Product Overview
The 213893-2 is a 10-position straight Square Flange Receptacle Housing made of UL94V-0-rated black glass-filled nylon and 17-10 insert arrangement. The reverse sex sealed circular plastic connector has keyed mating alignment, threaded coupling mating retention and peripheral seal. The sealed CPC connector is the latest additions to the growing family of AMP circular plastic connectors. The sealed CPC connector was developed as part of the series 6 product line, specifically to meet the increasing demand for an economical environmentally sealed connector. The sealed CPC connector incorporated the latest technology in thermoplastic design and use the new AMP POWERBAND precision formed high current contact.
- Environmental protection
- 15/16-20 UNEF-2A Thread
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Circular Industrial
Panel Mount Receptacle
-
Thermoplastic Body
-
No SVHC (21-Jan-2025)
CPC Series 6
10Contacts
-
-
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate