Print Page
Image is for illustrative purposes only. Please refer to product description.
874 In Stock
Need more?
874 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.750 (CNY38.1375) |
| 10+ | CNY28.660 (CNY32.3858) |
| 100+ | CNY24.350 (CNY27.5155) |
| 250+ | CNY23.080 (CNY26.0804) |
| 500+ | CNY21.800 (CNY24.634) |
| 1000+ | CNY20.760 (CNY23.4588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.75 (CNY38.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No216000-2
Order Code2059756
Modular Connector TypeRJ11 / RJ14 / RJ25 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
LAN CategoryCat3
IP Rating-
Connector MountingPanel Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 216000-2 is a 1-port 6-position Tool less Standard Modular Jack with phosphor bronze contact base material and insulation displacement crimp (IDC) termination method to wire/cable and PTB GF housing.
- UL94H-B Flammability
Applications
Communications & Networking, Industrial
Technical Specifications
Modular Connector Type
RJ11 / RJ14 / RJ25 Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (16-Jul-2019)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Panel Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Technical Docs (4)
Alternatives for 216000-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123