Print Page
Image is for illustrative purposes only. Please refer to product description.
1,161 In Stock
Need more?
1161 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.590 (CNY4.0567) |
| 100+ | CNY3.060 (CNY3.4578) |
| 500+ | CNY2.730 (CNY3.0849) |
| 1000+ | CNY2.590 (CNY2.9267) |
| 2500+ | CNY2.440 (CNY2.7572) |
| 5000+ | CNY2.400 (CNY2.712) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.90 (CNY40.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No216843-1
Order Code2308798
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialPhosphor Bronze
Mounting Hole Dia1.6mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 216843-1 is a quick-connect Power Tap with phosphor bronze contacts. It has passivated stainless steel screw and stainless steel washer. It is designed to mate with FASTON and positive-lock receptacles. It is also designed for the growing need for power to printed circuit board applications required in today's electronic industry. It provides a high current, separable connection to a PC board.
- Normal insertion force
- Dimple mating retention
- Low resistance interface
- Internally threaded tap to secure screw to terminal
- 5A Maximum current rating per pin
Applications
Industrial
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Phosphor Bronze
Terminal Plating
Tin
SVHC
No SVHC (25-Jun-2025)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
1.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000743