Print Page
Image is for illustrative purposes only. Please refer to product description.
31,679 In Stock
Need more?
31679 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.336 (CNY0.3797) |
| 1000+ | CNY0.330 (CNY0.3729) |
| 2500+ | CNY0.323 (CNY0.365) |
| 5000+ | CNY0.316 (CNY0.3571) |
| 10000+ | CNY0.310 (CNY0.3503) |
| 20000+ | CNY0.303 (CNY0.3424) |
Price for:Each
Minimum: 100
Multiple: 100
CNY33.60 (CNY37.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280232
Order Code2506335
Accessory TypeTerminal Housing
For Use WithAmp 250 Series 6.3mm Faston Socket Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Terminal Housing
Product Range
-
For Use With
Amp 250 Series 6.3mm Faston Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57