Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280358-0
Order Code8179930
Product RangeAMPMODU II 280358 Series
Your Part Number
Technical Datasheet
42,830 In Stock
Need more?
42830 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 2500+ | CNY0.967 (CNY1.0927) |
| 5000+ | CNY0.920 (CNY1.0396) |
| 10000+ | CNY0.902 (CNY1.0193) |
Price for:Each
Minimum: 100
Multiple: 100
CNY118.00 (CNY133.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280358-0
Order Code8179930
Product RangeAMPMODU II 280358 Series
Technical Datasheet
Product RangeAMPMODU II 280358 Series
No. of Positions2Ways
Pitch Spacing2.54mm
For Use WithAMPMODU II Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
280358-0 is a single-row, 2 position receptacle housing with 2.54mm pitch spacing. It is made of thermoplastic with copper alloy contact base.
- Inline contact layout
- Crimp termination method to wire & cable
- Detent latching mating connector lock type
- With mating retention
- Black colour LCP (Liquid Crystal Polymer) housing
- UL94V-0 flammability rating
- Operating temperature range -40 to 80°C
- Cable Mount (Free-Hanging) connector mounting type
Technical Specifications
Product Range
AMPMODU II 280358 Series
No. of Positions
2Ways
For Use With
AMPMODU II Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022