Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280360
Order Code8179956
Product RangeAMPMODU
Your Part Number
152 In Stock
26,000 more incoming. You can reserve stock now
152 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.610 (CNY2.9493) |
| 100+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.890 (CNY2.1357) |
| 2500+ | CNY1.820 (CNY2.0566) |
| 5000+ | CNY1.750 (CNY1.9775) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.10 (CNY29.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280360
Order Code8179956
Product RangeAMPMODU
Technical Datasheet
Product RangeAMPMODU
No. of Positions6Ways
Pitch Spacing2.54mm
For Use WithAMPMODU
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 280360 from TE Connectivity is an AMPMODU IV/V series housing. It is 6 position housing with pitch spacing of 2.54mm.
- Housing material is noryl
- Single row housing
- Integrated with locking feature
- Flammability rating complies to UL94 V-1
- Rugged
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AMPMODU
No. of Positions
6Ways
For Use With
AMPMODU
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 280360
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000581
