Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280371-2
Order Code1206775
Product RangeAMPMODU MOD II
Your Part Number
Technical Datasheet
10,465 In Stock
Need more?
10465 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.080 (CNY6.8704) |
| 50+ | CNY5.630 (CNY6.3619) |
| 100+ | CNY5.170 (CNY5.8421) |
| 250+ | CNY4.900 (CNY5.537) |
| 500+ | CNY4.620 (CNY5.2206) |
| 1500+ | CNY4.390 (CNY4.9607) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.80 (CNY68.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280371-2
Order Code1206775
Product RangeAMPMODU MOD II
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMPMODU MOD II
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
280371-2 is a AMPMODU II partially shrouded, rectangular PCB mount header.
- Single row, 4 position, 2.54mm [.1in] pitch vertical pin connector
- 40VAC, 40VDC operating voltage and 3A max contact current rating
- 750V max dielectric withstanding voltage
- Black flame retardant thermoplastic housing
- Through hole-solder termination method to PCB
- Tin PCB contact termination area plating material
- Nickel contact underplating material
- Brass contact material and gold contact mating area plating material
- With mating retention and mating alignment
- Polarization mating alignment type
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
AMPMODU MOD II
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816