Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280515
Order Code8180016
Product RangeAMPMODU IV/V
Your Part Number
Technical Datasheet
466 In Stock
Need more?
466 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.140 (CNY15.9782) |
| 10+ | CNY12.020 (CNY13.5826) |
| 100+ | CNY10.220 (CNY11.5486) |
| 500+ | CNY9.120 (CNY10.3056) |
| 1000+ | CNY8.690 (CNY9.8197) |
| 2500+ | CNY8.140 (CNY9.1982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.14 (CNY15.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280515
Order Code8180016
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions24Ways
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 280515 is a 24-position 2-row black Receptacle Housing with thermoplastic construction and crimp termination. The connectors are used for wire to board connection.
- UL94V-1 Flammability rating
- 2.54mm Pitch spacing
- Rugged
Applications
Industrial
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
24Ways
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002