Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280621-2
Order Code1772762
Product RangeAMPMODU
Technical Datasheet
5,162 In Stock
Need more?
5162 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.700 (CNY4.181) |
| 25+ | CNY3.470 (CNY3.9211) |
| 50+ | CNY3.310 (CNY3.7403) |
| 100+ | CNY3.150 (CNY3.5595) |
| 250+ | CNY2.950 (CNY3.3335) |
| 500+ | CNY2.810 (CNY3.1753) |
| 1000+ | CNY2.680 (CNY3.0284) |
| 2500+ | CNY2.510 (CNY2.8363) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.00 (CNY41.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280621-2
Order Code1772762
Product RangeAMPMODU
Technical Datasheet
Product RangeAMPMODU
Contact GenderSocket
Contact Termination TypeCrimp
For Use With0.156" AMPMODU Mod l Interconnection System
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Current Rating-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMPMODU
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
0.156" AMPMODU Mod l Interconnection System
Wire Size AWG Min
22AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272