Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281695-4
Order Code1205984
Your Part Number
Technical Datasheet
4,481 In Stock
Need more?
4481 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.970 (CNY6.7461) |
| 100+ | CNY5.080 (CNY5.7404) |
| 250+ | CNY4.760 (CNY5.3788) |
| 500+ | CNY4.530 (CNY5.1189) |
| 1000+ | CNY4.320 (CNY4.8816) |
| 2500+ | CNY4.110 (CNY4.6443) |
Price for:Each
Minimum: 10
Multiple: 10
CNY59.70 (CNY67.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281695-4
Order Code1205984
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product Range-
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 281695-4 from TE Connectivity is a 2.54mm pitch, single row 4 position HE14 straight shrouded header.
- Current rating is 3A
- Operating temperature range from -55°C to 105°C
- Phosphor bronze with tin plated contacts
- Blue colour high temperature thermoplastic housing
- UL, CSA approved
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
-
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000527