Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281698-4
Order Code1205992
Product RangeAMPMODU HE14
Your Part Number
Technical Datasheet
10,549 In Stock
Need more?
10549 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.690 (CNY5.2997) |
| 100+ | CNY3.980 (CNY4.4974) |
| 250+ | CNY3.770 (CNY4.2601) |
| 500+ | CNY3.550 (CNY4.0115) |
| 1000+ | CNY3.390 (CNY3.8307) |
| 2500+ | CNY3.230 (CNY3.6499) |
Price for:Each
Minimum: 10
Multiple: 10
CNY46.90 (CNY53.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281698-4
Order Code1205992
Product RangeAMPMODU HE14
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeAMPMODU HE14
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 281698-4 is a 4-position 1-row right angle shrouded Wire-to-Board Header with tin-plated phosphor bronze pin contacts and blue high temperature thermoplastic 2-sided housing. This plug style connector supports crimp, Insulation Displacement Crimp (IDC) termination method to wire/cable and polarization mating alignment type. It is applicable to printed circuit board.
- With contact protection
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
AMPMODU HE14
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000538