Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281786-3
Order Code429442
Your Part Number
Technical Datasheet
3,020 In Stock
Need more?
3020 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 10+ | CNY9.600 (CNY10.848) |
| 100+ | CNY8.160 (CNY9.2208) |
| 500+ | CNY7.280 (CNY8.2264) |
| 1000+ | CNY6.930 (CNY7.8309) |
| 2500+ | CNY6.500 (CNY7.345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.28 (CNY12.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281786-3
Order Code429442
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing-
No. of Rows1 Row
No. of Contacts3Contacts
Connector MountingCable Mount
Contact Material-
Contact Plating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 281786-3 is a 3-way 1-row IDC Plug with tin-plated phosphor bronze contacts, a blue PBT GF housing and IDC termination. It accepts 28 to 26AWG wire. This connector is designed to mate with HE1402 headers (single-row).
- UL94V-0 Flammability rating
- 3A Contact current rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
-
No. of Contacts
3Contacts
Contact Material
-
Product Range
-
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043