Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281786-6
Order Code429478
Product RangeAMPMODU HE14 Series
Technical Datasheet
752 In Stock
Need more?
752 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.960 (CNY18.0348) |
| 10+ | CNY12.210 (CNY13.7973) |
| 100+ | CNY11.500 (CNY12.995) |
| 500+ | CNY10.270 (CNY11.6051) |
| 1000+ | CNY9.780 (CNY11.0514) |
| 2500+ | CNY8.720 (CNY9.8536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.96 (CNY18.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281786-6
Order Code429478
Product RangeAMPMODU HE14 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts6Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeAMPMODU HE14 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 281786-6 is a 6-way 1-row IDC Plug with tin-plated phosphor bronze contacts, a blue PBT GF housing and IDC termination. It accepts 28 to 26AWG wire. This connector is designed to mate with HE1402 headers (single-row).
- UL94V-0 Flammability rating
- 3A Contact current rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Contact Material
Phosphor Bronze
Product Range
AMPMODU HE14 Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002