Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281838-8
Order Code429624
Product RangeAMPMODU HE 13/HE 14
Technical Datasheet
1,823 In Stock
1,000 more incoming. You can reserve stock now
1823 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY5.940 (CNY6.7122) | 
| 10+ | CNY5.920 (CNY6.6896) | 
| 250+ | CNY5.550 (CNY6.2715) | 
| 500+ | CNY5.280 (CNY5.9664) | 
| 1000+ | CNY4.500 (CNY5.085) | 
| 2500+ | CNY4.460 (CNY5.0398) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY5.94 (CNY6.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281838-8
Order Code429624
Product RangeAMPMODU HE 13/HE 14
Technical Datasheet
Product RangeAMPMODU HE 13/HE 14
GenderSocket
No. of Positions8Ways
Pitch Spacing2.54mm
For Use WithAMPMODU HE 13/HE 14 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 281838-8 is a 8-position 1-row blue Receptacle Housing with PBT-GF construction and insulation displacement crimp termination. The AMPMODU HE13/HE14 series connector wire range from 28 to 24AWG.
- UL94V-0 Flammability rating
 
Applications
Industrial
Technical Specifications
Product Range
AMPMODU HE 13/HE 14
No. of Positions
8Ways
For Use With
AMPMODU HE 13/HE 14 Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 281838-8
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121