Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281839-5
Order Code429673
Product RangeAMPMODU HE 13/HE 14
Your Part Number
8,043 In Stock
Need more?
8043 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.160 (CNY6.9608) |
| 100+ | CNY5.230 (CNY5.9099) |
| 250+ | CNY4.900 (CNY5.537) |
| 500+ | CNY4.670 (CNY5.2771) |
| 1000+ | CNY4.450 (CNY5.0285) |
| 2500+ | CNY4.170 (CNY4.7121) |
Price for:Each
Minimum: 10
Multiple: 10
CNY61.60 (CNY69.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281839-5
Order Code429673
Product RangeAMPMODU HE 13/HE 14
Technical Datasheet
Product RangeAMPMODU HE 13/HE 14
GenderSocket
No. of Positions10Ways
Pitch Spacing2.54mm
For Use WithAMPMODU HE 13/HE 14 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 281839-5 is a 5-position 2-row blue Receptacle Housing, made of PBT-GF and insulation displacement crimp termination. Phosphor bronze socket contacts. The AMPMODU HE13/HE14 series connector wire range from 28 to 24AWG.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
AMPMODU HE 13/HE 14
No. of Positions
10Ways
For Use With
AMPMODU HE 13/HE 14 Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 281839-5
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001
