Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281839-8
Order Code429697
Product RangeAMPMODU HE 13/HE 14
Your Part Number
Technical Datasheet
5 In Stock
6,500 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.710 (CNY5.3223) |
| 100+ | CNY4.000 (CNY4.520) |
| 250+ | CNY3.750 (CNY4.2375) |
| 500+ | CNY3.570 (CNY4.0341) |
| 1000+ | CNY3.400 (CNY3.842) |
| 2500+ | CNY3.190 (CNY3.6047) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.10 (CNY53.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281839-8
Order Code429697
Product RangeAMPMODU HE 13/HE 14
Technical Datasheet
Product RangeAMPMODU HE 13/HE 14
GenderSocket
No. of Positions16Ways
Pitch Spacing2.54mm
For Use WithAMPMODU HE 13/HE 14 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 281839-8 is a 8-position 2-row blue Receptacle Housing with PBT-GF construction and insulation displacement crimp termination. The AMPMODU HE13/HE14 series connector wire range from 28 to 24AWG.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
AMPMODU HE 13/HE 14
No. of Positions
16Ways
For Use With
AMPMODU HE 13/HE 14 Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 281839-8
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001737