Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284848-1
Order Code2575764
Product RangeMCP
Your Part Number
175 In Stock
500 more incoming. You can reserve stock now
175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.190 (CNY29.5947) |
| 10+ | CNY22.290 (CNY25.1877) |
| 100+ | CNY18.940 (CNY21.4022) |
| 250+ | CNY17.760 (CNY20.0688) |
| 500+ | CNY16.920 (CNY19.1196) |
| 1000+ | CNY16.100 (CNY18.193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.19 (CNY29.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284848-1
Order Code2575764
Product RangeMCP
Product RangeMCP
No. of Positions12Ways
Pitch Spacing5mm
For Use WithAMP MCP Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MCP
No. of Positions
12Ways
For Use With
AMP MCP Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019829