Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292161-2
Order Code1282950
Product RangeAMP CT
Your Part Number
1,978 In Stock
Need more?
1978 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.410 (CNY4.9833) |
| 50+ | CNY3.870 (CNY4.3731) |
| 100+ | CNY3.200 (CNY3.616) |
| 250+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY2.810 (CNY3.1753) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.10 (CNY49.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292161-2
Order Code1282950
Product RangeAMP CT
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP CT
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 292161-2 is a 2-way 1-row Wire-to-board Post Header Assembly with tin-plated brass contacts. The wire-to-board connector comes with natural color nylon 66 housing and the contact transmits signal (data). The AMP CT connector series has proven performance in its harness making capability. The partially shrouded headers are highly resistant to scooping at mating/unmating.
- Kinks for self-retention on boards
- UL94V-0 Flammability rating
- 4A Contact current rating
- 125VAC/VDC Operating voltage
- -40 to 221°C Operating temperature range
Applications
Industrial, Computers & Computer Peripherals, Audio, HVAC
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
AMP CT
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 292161-2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111
