Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1478762-7
Order Code4129726
Product RangeADK
Technical Datasheet
298 In Stock
Need more?
298 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.680 (CNY87.7784) |
| 10+ | CNY76.820 (CNY86.8066) |
| 25+ | CNY75.960 (CNY85.8348) |
| 100+ | CNY70.940 (CNY80.1622) |
| 250+ | CNY63.880 (CNY72.1844) |
| 500+ | CNY56.810 (CNY64.1953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.68 (CNY87.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1478762-7
Order Code4129726
Product RangeADK
Technical Datasheet
Product RangeADK
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-1478762-7 is a 37-position Shielded Backshell with grommets. Made of zinc with nickel plated finish. The ADK-series backshell has two-piece RFI/EMI shielded design.
- 180° Cable exit angle
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
ADK
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1