Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1734592-5
Order Code1846488
Product RangeFPC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | CNY7.490 (CNY8.4637) |
Price for:Each
Minimum: 12000
Multiple: 12000
CNY89,880.00 (CNY101,564.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1734592-5
Order Code1846488
Product RangeFPC Series
Technical Datasheet
Pitch Spacing0.5mm
Product RangeFPC Series
Contact Termination TypeSurface Mount
No. of Rows1 Row
Contact MaterialPhosphor Bronze
Technical Specifications
Pitch Spacing
0.5mm
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
Product Range
FPC Series
No. of Rows
1 Row
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000778