Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-350819-2
Order Code2543422
Product RangeUltra-Fast FASTON 250
Technical Datasheet
2,946 In Stock
200 more incoming. You can reserve stock now
2946 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.930 (CNY3.3109) |
| 55+ | CNY2.150 (CNY2.4295) |
| 165+ | CNY2.080 (CNY2.3504) |
| 440+ | CNY2.000 (CNY2.260) |
| 1100+ | CNY1.820 (CNY2.0566) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.93 (CNY3.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-350819-2
Order Code2543422
Product RangeUltra-Fast FASTON 250
Technical Datasheet
Product RangeUltra-Fast FASTON 250
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.08mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-350819-2 is a Disconnect Terminal with blue nylon 6.6 (polyamide 6.6) insulator and tin-plated brass contact. 1.31 to 2.08mm² wire cross-section, straight orientation, female quick disconnect type, 6.35 x 0.81mm tab size and 16 to 14AWG wire size.
- UL94V-2 Flammability rating
- 600V Maximum voltage rating
- Insulation support style
- Discrete wire/cable type
- Stranded composition
Applications
Industrial
Technical Specifications
Product Range
Ultra-Fast FASTON 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.08mm²
Terminal Material
Brass
Alternatives for 3-350819-2
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001402