Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-6318491-6
Order Code1629997
Product RangeFSI
Technical Datasheet
1,143 In Stock
Need more?
1143 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.180 (CNY157.2734) |
| 10+ | CNY130.610 (CNY147.5893) |
| 25+ | CNY116.680 (CNY131.8484) |
| 100+ | CNY102.750 (CNY116.1075) |
| 250+ | CNY96.930 (CNY109.5309) |
| 500+ | CNY94.540 (CNY106.8302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.18 (CNY157.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-6318491-6
Order Code1629997
Product RangeFSI
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts220Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFSI
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-6318491-6 is a 220-way 2-row 0.5mm SMT FH Stacking Plug, 8mm stack height, copper alloy contacts with gold plating, high temperature thermoplastic housing and black colour. 0.5mm free height is a two-piece connector system designed for parallel board-to-board stacking applications. The contact system is identical to our popular 0.6mm FH product. The 0.5mm FH product has been chosen by the PICMG COM Express working group as the interface between embedded modules and carrier cards.
- 10000MΩ Insulation resistance
- 200V Dielectric withstanding voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.5mm
No. of Contacts
220Contacts
Contact Material
Copper Alloy
Product Range
FSI
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082