Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-643813-5
Order Code1773007
Product RangeMTA-100 Series
Technical Datasheet
5,597 In Stock
Need more?
1305 Next business day delivery available(Shanghai stock)
4292 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.560 (CNY4.0228) |
| 100+ | CNY3.110 (CNY3.5143) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY1.970 (CNY2.2261) |
| 2500+ | CNY1.880 (CNY2.1244) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.60 (CNY40.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-643813-5
Order Code1773007
Product RangeMTA-100 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts5Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMTA-100 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-643813-5 is a 5-position 1-row closed end Wire-to-Post Connector with tin-plated copper alloy contacts and white GF nylon housing. The receptacle supports IDC termination method to wire/cable and locking lance contact retention. It is applicable to wire/cable. The MTA-100 connector accepts discrete and ribbon cable wire sizes ranging from 22 to 28AWG.
- With strain relief
- 90° Cable exit angle
- Moulded ribs on housing do not allow reverse mating
- Posted connectors for 2 through 19 positions
- Connectors preloaded with IDC contacts
- All contacts are slotted for insulation displacement (IDC) terminal technique
- Contacts are lubricated for fretting corrosion protection
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
5Contacts
Contact Material
Copper Alloy
Product Range
MTA-100 Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000948