Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-747579-0
Order Code1162468
Product RangeAmplimite
Your Part Number
Technical Datasheet
2,113 In Stock
11,000 more incoming. You can reserve stock now
2113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.060 (CNY4.5878) |
| 100+ | CNY3.450 (CNY3.8985) |
| 250+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY3.090 (CNY3.4917) |
| 1000+ | CNY2.940 (CNY3.3222) |
| 2500+ | CNY2.890 (CNY3.2657) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.60 (CNY45.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-747579-0
Order Code1162468
Product RangeAmplimite
Technical Datasheet
For Use WithHD-20, HDE-20, HDP-20, HDP-22 Connector
Connector Body MaterialSteel Body
Cable Diameter Max6.25mm
Product RangeAmplimite
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-747579-0 is a Stepped Ferrule for use with shielding hardware kits, HDP-22 and HDP-20 crimp snap-in contact connectors. Made of steel (annealed) with tin plated finish.
Applications
Industrial
Technical Specifications
For Use With
HD-20, HDE-20, HDP-20, HDP-22 Connector
Cable Diameter Max
6.25mm
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Steel Body
Product Range
Amplimite
Alternatives for 3-747579-0
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361